K5560SW.2 | EFB-Elektronik
Connection cable, 2 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, K5560SW.2
Order No.: 25P9957
EAN: 4049759255053
MPN:
K5560SW.2
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 10 Weeks **
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.8790 €
50 pcs.
4.5577 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, K5560SW.2, EFB Elektronik
The K5560SW.2 is a DisplayPort cable housing 360° shielded, moulded with locking protection.
Technical specifications
Connection (1) | DisplayPort 1.2 Stecker, gerade | |
Connection (2) | DisplayPort 1.2 Stecker, gerade | |
Version | Verbindungskabel | |
Colour | schwarz | |
Cable length | 2 m | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |