K5561HQSW.1 | EFB-Elektronik
Adapter cable, 1 m, black, DisplayPort plug, straight to HDMI plug type A, straight, K5561HQSW.1
Order No.: 25P9960
EAN: 4049759228170
MPN:
K5561HQSW.1
Unit Price (€ / pc.)
15.7794 € *
Available: 0 pcs.
Available in 5 Days: 149 pcs.
Leadtime: 3 Weeks **
Total Price:
15.78 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7794 €
5 pcs.
14.8036 €
10 pcs.
13.8159 €
25 pcs.
12.8282 €
50 pcs.
11.8405 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, K5561HQSW.1, EFB Elektronik
The K5561HQSW.1 is a DisplayPort to HDMI Adapter cable with one sided signal way DisplayPort=> HDMI output device supports 4K @ 60Hz resolution.
Technical specifications
Anschluss (1) | DisplayPort Stecker, gerade | |
Anschluss (2) | HDMI Stecker Typ A, gerade | |
Ausführung | Adapterkabel | |
Farbe | schwarz | |
Kabellänge | 1 m | |
Kontaktoberfläche | vergoldet |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |