K5561HQSW.2 | EFB-Elektronik
Adapter cable, 2 m, black, DisplayPort plug, straight to HDMI plug type A, straight, K5561HQSW.2
Order No.: 25P9961
EAN: 4049759228187
MPN:
K5561HQSW.2
Unit Price (€ / pc.)
18.0523 € *
Available: 2 pcs.
Available in 5 Days: 251 pcs.
Leadtime: 18 Weeks **
Total Price:
18.05 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0523 €
5 pcs.
16.9218 €
10 pcs.
15.7913 €
25 pcs.
14.6608 €
50 pcs.
13.5422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, K5561HQSW.2, EFB Elektronik
The K5561HQSW.2 is a DisplayPort to HDMI Adapter cable with one sided signal way DisplayPort=> HDMI output device supports 4K @ 60Hz resolution.
Technical specifications
Connection (1) | DisplayPort Stecker, gerade | |
Connection (2) | HDMI Stecker Typ A, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 2 m | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |