K5567HQSW.5 | EFB-Elektronik

Connection cable, 5 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, K5567HQSW.5

Order No.: 25P9967
EAN: 4049759229214
MPN:
K5567HQSW.5
K5567HQSW.5 EFB-Elektronik Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
20.3014 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: On Request **
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
5 pcs.
19.0281 €
10 pcs.
17.7548 €
25 pcs.
16.4934 €
50 pcs.
15.2201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Display cable, K5567HQSW.5, EFB Elektronik

The K5567HQSW.5 is a premium Zinc-die-cast housing with full EMC shielding and DisplayPort lock

Technical specifications
Connection (1) DisplayPort 1.4 Stecker, gerade
Connection (2) DisplayPort 1.4 Stecker, gerade
Version Verbindungskabel
Colour schwarz
Cable length 5 m
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes