K5567SW.5 | EFB-Elektronik
Connection cable, 5 m, black, DisplayPort 1.4 plug, straight to DisplayPort 1.4 plug, straight, K5567SW.5
Order No.: 25P9971
EAN: 4049759233099
MPN:
K5567SW.5
Unit Price (€ / pc.)
15.8032 € *
Available: 2 pcs.
Available in 5 Days: 133 pcs.
Leadtime: 5 Weeks **
Total Price:
15.80 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8032 €
10 pcs.
14.7798 €
50 pcs.
13.7683 €
100 pcs.
12.7449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Display cable, K5567SW.5, EFB Elektronik
The K5567SW.5 is a DisplayPort cable housing with 360° shielding, moulded and DP lock.
Technical specifications
Connection (1) | DisplayPort 1.4 Stecker, gerade | |
Connection (2) | DisplayPort 1.4 Stecker, gerade | |
Version | Verbindungskabel | |
Colour | schwarz | |
Cable length | 5 m | |
contact surface | vergoldet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |