K8300.15V2 | EFB-Elektronik
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 15 m, K8300.15V2
Order No.: 26P0057
EAN: 4049759255589
MPN:
K8300.15V2
No longer in assortment
Unit Price (€ / pc.)
13.2923 € *
Available: 2 pcs.
Pre-assembled coaxial cable, K8300.15V2, EFB Elektronik
The K8300.15V2 is a pre-assembled RG58 coaxial cable for high frequent measured data and signals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 15 m | |
| Impedance | 50 Ω | |
| Cable type | RG-58 | |
| Cable protection bushing colour | black | |
| Insulation colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |