K8300.1V2 | EFB-Elektronik
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 1 m, K8300.1V2
Order No.: 26P0058
EAN: 4049759255596
MPN:
K8300.1V2
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Next delivery: 11 pcs. on 2025-05-16
Leadtime: 4 Weeks **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.6894 €
25 pcs.
2.6061 €
50 pcs.
2.5228 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pre-assembled coaxial cable, K8300.1V2, EFB Elektronik
The K8300.1V2 is a pre-assembled RG58 coaxial cable for high frequent measured data and signals.
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable length | 1 m | |
Impedance | 50 Ω | |
Cable type | RG-58 | |
Cable protection bushing colour | schwarz | |
Insulation colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |