K8300.2V2 | EFB-Elektronik

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 2 m, K8300.2V2

Order No.: 26P0059
EAN: 4049759255534
MPN:
K8300.2V2
K8300.2V2 EFB-Elektronik Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 14 pcs.
Available in 5 Days: 54 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.5938 €
25 pcs.
3.4748 €
50 pcs.
3.3558 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pre-assembled coaxial cable, K8300.2V2, EFB Elektronik

The K8300.2V2 is a pre-assembled RG58 coaxial cable for high frequent measured data and signals.

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable length 2 m
Impedance 50 Ω
Cable type RG-58
Cable protection bushing colour schwarz
Insulation colour schwarz
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes