K8300.5 | EFB-Elektronik
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 5 m, K8300.5
Order No.: 26P0061
EAN: 4049759051754
MPN:
K8300.5
Unit Price (€ / pc.)
12.8163 € *
Available: 8 pcs.
Available in 5 Days: 95 pcs.
Leadtime: On Request **
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
10 pcs.
12.4355 €
25 pcs.
12.0428 €
50 pcs.
11.6620 €
100 pcs.
11.2693 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pre-assembled coaxial cable, K8300.5, EFB Elektronik
The K8300.5 is a pre-assembled RG58 coaxial cable for high frequent measured data and signals.
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable length | 5 m | |
Impedance | 50 Ω | |
Cable type | RG-58 | |
Cable protection bushing colour | schwarz | |
Insulation colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |