K8360.1V2 | EFB-Elektronik

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 1 m, K8360.1V2

Order No.: 26P0062
EAN: 4049759255558
MPN:
K8360.1V2
K8360.1V2 EFB-Elektronik Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 10 pcs.
Available in 5 Days: 420 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.5347 €
50 pcs.
2.3800 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pre-assembled coaxial cable, K8360.1V2, EFB Elektronik

The K8360.1V2 is a pre-assembled RG59 coaxial cable for high frequent measured data and signals.

Technical specifications
Anschluss (1) BNC-Stecker (gerade)
Anschluss (2) BNC-Stecker (gerade)
Farbe der Isolation schwarz
Farbe der Knickschutztülle schwarz
Impedanz 75 Ω
Kabel RG-59
Kabellänge 1 m
Logistics
Ursprungsland CN
Zolltarifnummer 85442000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes