K8360.2V2 | EFB-Elektronik
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 2 m, K8360.2V2
Order No.: 26P0063
EAN: 4049759255565
MPN:
K8360.2V2
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 412 pcs.
Leadtime: On Request **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.2840 €
50 pcs.
4.0341 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pre-assembled coaxial cable, K8360.2V2, EFB Elektronik
The K8360.2V2 is a pre-assembled RG59 coaxial cable for high frequent measured data and signals.
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable length | 2 m | |
Impedance | 75 Ω | |
Cable type | RG-59 | |
Cable protection bushing colour | schwarz | |
Insulation colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |