EB479V2 | EFB-Elektronik
Keystone built-in adapter HDMI A - A, white, EB479V2
Order No.: 26P2407
EAN: 4049759103910
MPN:
EB479V2
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Keystone built-in adapter, EB479V2, EFB Elektronik
Connecting adapter for HDMI cables, Snap-In mounting, white, plastic housing.
Features
- 2x HDMI connectors Type A
- Snap-in spring: plastic
Technical specifications
Connector | HDMI-Buchse (Typ A) | |
Connector (exit) | HDMI-Buchse (Typ A) | |
Colour | weiß |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |