EB495 | EFB-Elektronik
, EB495
Order No.: 26P2187
EAN: 4049759063016
MPN:
EB495
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 5 Days: 74 pcs.
Leadtime: On Request **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5585 €
50 pcs.
2.3800 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Keystone Snap-In adapter, EB495, EFB Elektronik
The EB495 is a snap-In mounting keystone Snap-In adapter cinch for audio cables.
Technical specifications
Connector | Cinch-Buchse | |
Connector (exit) | Cinch-Buchse | |
Colour | weiß |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |