KP1200 | EFB-Elektronik

1D/2D barcode scanner, KP1200

Order No.: 26P2802
EAN: 655222934918
MPN:
KP1200
KP1200 EFB-Elektronik Barcode Scanners Image 1
KP1200 EFB-Elektronik Barcode Scanners Image 2
KP1200 EFB-Elektronik Barcode Scanners Image 3
KP1200 EFB-Elektronik Barcode Scanners Image 4
Image may differ
Unit Price (€ / pc.)
118.881 € *
Available: 1 pcs.
Available in 5 Days: 24 pcs.
Leadtime: On Request **
Total Price:
118.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.881 €

Barcode reader, KP1200, EFB Elektronik

The KP1200 elite is equipped with a 1280 x 800 CMOS sensor, which makes this barcode reader one of the fastest and most accurate reading devices on the market. KP1200 elite can read 1D and 2D codes with ease, even if the codes are bent, damaged or covered with cellophane. KP1200 elite is ideal for reading codes directly from phone screens. The white additional lighting and the green pointer offer comfortable and appropriate scanning experiences. The elegant and ergonomic design makes the KP1200 elite the ideal product for retail and healthcare applications. It can withstand several drops from a height of 1.80 meters, so that it can also be used in special environments such as the warehouse.

Technical specifications
Connection RJ45
Product type 1D-/2D-Barcode-Scanner
Logistics
Country of origin CN
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes