52553.1 | EFB-Elektronik
Adapter, 50 Ω, BNC socket to BNC socket, straight, 52553.1
Order No.: 26P1151
EAN: 4049759039318
MPN:
52553.1
Unit Price (€ / pc.)
11.1027 € *
Available in 5 Days: 1,000 pcs. - if ordered today
BNC Single hole adapter, 52553.1, EFB Elektronik
The 52553.1is a BNC single hole jack to jack adapter with ground insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 50 Ω | |
| Connector | BNC socket | |
| Connector (exit) | BNC socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |