52500.1 | EFB-Elektronik
BNC plug 50 Ω, RG-58, crimp/crimp, straight, 52500.1
Unit Price (€ / pc.)
2.2134 € *
Available: 7 pcs.
Next delivery: 3 pcs. on 2025-04-07
Available in 5 Days: 1,000 pcs.
Leadtime: 10 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
25 pcs.
1.8921 €
100 pcs.
1.7255 €
250 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC crimp plug, 52500.1, EFB
BNC crimp plug straight version RG58 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-58 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Stecker |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |