52509.1 | EFB-Elektronik
BNC socket 50 Ω, RG-58, crimp/crimp, straight, 52509.1
Order No.: 26P1146
EAN: 4049759039066
MPN:
52509.1
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 5 Days: 264 pcs.
Leadtime: 16 Weeks **
BNC jack, 52509.1, EFB Elektronik
The 52509.1 is a BNC jack straight crimp for RG58 cable, which has an impedance of 50 Ohm.
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-58 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Buchse |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |