52514.1 | EFB-Elektronik
BNC panel socket 50 Ω, RG-58, crimp/crimp, straight, 52514.1
Order No.: 26P1149
EAN: 4049759039080
MPN:
52514.1
Unit Price (€ / pc.)
4.5458 € *
Available: 10 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
BNC Receptacle, 52514.1, EFB Elektronik
The 52514.1 is a BNC receptacle for RG58 with a 50 Ohm impedance does not include ground insulation.
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-58 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Einbaubuchse |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |