52515.1 | EFB-Elektronik

BNC panel socket 93 Ω, RG-59/62, crimp/crimp, straight, 52515.1

Order No.: 26P1150
EAN: 4049759039097
MPN:
52515.1
52515.1 EFB-Elektronik Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
4.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5458 €

BNC Receptacle, 52515.1, EFB Elektronik

The 52515.1 is a BNC receptacle for RG59/62 with a 75/ 62 Ohm impedance does not include ground insulation.

Technical specifications
Impedance 93 Ω
Connector BNC
Cable Group RG-59/62
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Einbaubuchse
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes