52533.1 | EFB-Elektronik
BNC socket 75 Ω, RG-179, crimp/crimp, straight, 52533.1
Order No.: 26P1148
EAN: 4049759039240
MPN:
52533.1
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Available in 5 Days: 780 pcs.
Leadtime: On Request **
BNC jack, 52533.1, EFB Elektronik
The 52533.1 is a BNC jack straight crimp for RG1279 cable, which has an impedance of 75 Ohm.
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-179 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Buchse |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |