52554.1 | EFB-Elektronik

BNC panel socket 50 Ω, RG-58, crimp/crimp, straight, 52554.1

Order No.: 26P2850
EAN: 4049759039325
MPN:
52554.1
52554.1 EFB-Elektronik Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: On Request **
Total Price:
14.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4228 €

BNC Receptacle, 52554.1, EFB Elektronik

The BNC receptacle for RG58 with 50 Ohm impedance comes with ground insulation.

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Cable Group RG-58
Contact connection Crimp/Crimp
Connector BNC
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes