52574.1 | EFB-Elektronik

BNC panel socket 50 Ω, solder/solder, straight, 52574.1

Order No.: 26P2851
EAN: 4049759039332
MPN:
52574.1
52574.1 EFB-Elektronik Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 5 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2729 €
50 pcs.
2.0825 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC Receptacle, 52574.1, EFB Elektronik

The BNC receptacle is designed for soldering and has a 50 Ohm impedance.

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection Löt/Löt
Version Buchse
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes