52576.1 | EFB-Elektronik

BNC plug 50 Ω, RG-174, crimp/crimp, straight, 52576.1

Order No.: 25P7076
EAN: 4049759039349
MPN:
52576.1
Series: BNC
52576.1 EFB-Elektronik Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 5 Days: 925 pcs.
Leadtime: 5 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.8203 €
50 pcs.
2.5823 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC Crimp connector, 52576.1, EFB Elektronik

BNC Crimp plug straight version.

Technical Data

  • Connection: Jack
  • Design: straight
  • Impedance: 50 Ω
  • Connector: BNC
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-174
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin TW
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes