52594.1 | EFB-Elektronik

BNC panel socket 50 Ω, straight, 52594.1

Order No.: 26P2853
EAN: 4049759039387
MPN:
52594.1
52594.1 EFB-Elektronik Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0940 €

BNC Receptacle, 52594.1, EFB Elektronik

The BNC receptacle is designed for 50 Ohm impedance and features a full metal construction with a 90° angle.

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection sonstige
Version Buchse
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes