37596.1 | EFB-Elektronik

Order No.: 26P2146
EAN: 4049759028794
MPN:
37596.1
37596.1 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
37596.1 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
2.8679 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
2.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.8679 €

Connecting module, 37596.1, EFB Elektronik

Cat.7 up to 600 MHz with IDC-terminals. The connection module can be used to extend installation cable or reconnect damaged cables without having to install a complete cable segment. The two cable ends are connected with LSA insulation displacement terminals. All standard 4- or 8-core installation cables from AWG 26-22 can be worked up to a sheath diameter of 10 mm.

Technical specifications
Filter Property Value
Version connection module
Connection LSA
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes