37666.1M | EFB-Elektronik
Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44.5 x 108.2 mm, gray, 37666.1M
Order No.: 26P2123
EAN: 4049759180089
MPN:
37666.1M
Unit Price (€ / pc.)
72.8518 € *
Available: 0 pcs.
Available in 5 Days: 353 pcs.
Leadtime: 11 Weeks **
Patchpanel, 37666.1M, EFB Elektronik
The high quality of the shielded Cat.6A RJ45 patch panel ensures excellent performance for 10 Gigabit Ethernet applications.
Technical specifications
Arrangement | waagerecht, 1-reihig | |
Connection | 24 x RJ45 | |
Version | Patchpanel | |
Width | 482.6 mm | |
Colour | grau | |
Height | 44.5 mm | |
Depth | 108.2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |