37666SW.1M | EFB-Elektronik

Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44.5 x 108.2 mm, black, 37666SW.1M

Order No.: 26P2124
EAN: 4049759180096
MPN:
37666SW.1M
37666SW.1M EFB-Elektronik Connectin Modules, Patch Distributors Image 1
37666SW.1M EFB-Elektronik Connectin Modules, Patch Distributors Image 2
37666SW.1M EFB-Elektronik Connectin Modules, Patch Distributors Image 3
37666SW.1M EFB-Elektronik Connectin Modules, Patch Distributors Image 4
Image may differ
Unit Price (€ / pc.)
72.8518 € *
Available: 0 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 16 Weeks **
Total Price:
72.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.8518 €

Patchpanel, 37666SW.1M, EFB Elektronik

The high quality of the shielded Cat.6A RJ45 patch panel ensures excellent performance for 10 Gigabit Ethernet applications.

Technical specifications
Arrangement waagerecht, 1-reihig
Connection 24 x RJ45
Version Patchpanel
Width 482.6 mm
Colour schwarz
Height 44.5 mm
Depth 108.2 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes