37667.1M | EFB-Elektronik
Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 482.6 x 44.5 x 108 mm, gray, 37667.1M
Order No.: 26P2125
EAN: 4049759180102
MPN:
37667.1M
Unit Price (€ / pc.)
50.8963 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Patchpanel, 37667.1M, EFB Elektronik
The high quality of the shielded Cat.6 RJ45 patch panel ensures excellent performance for 5 Gigabit Ethernet applications.
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 24 x RJ45 | |
Ausführung | Patchpanel | |
Breite | 482.6 mm | |
Farbe | grau | |
Höhe | 44.5 mm | |
Tiefe | 108 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |