37735.12 | EFB-Elektronik

Patch panel, 12 x RJ45, horizontal, 1 row, (W x H x D) 254.6 x 44 x 108 mm, gray, 37735.12

Order No.: 26P1089
EAN: 4049759186531
MPN:
37735.12
37735.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
37735.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
37735.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
37735.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 4
Image may differ
Unit Price (€ / pc.)
26.3466 € *
Available: 0 pcs.
Available in 5 Days: 59 pcs.
Leadtime: On Request **
Total Price:
26.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.3466 €

Mini patch panel, 37735.12, EFB Elektronik

The high quality of the shielded Cat.5e RJ45 mini patch panel ensures excellent performance for 2.5 Gigabit Ethernet applications. In addition, the mini patch panel is characterized by its versatile mounting options.

Features

  • 10 "mounting / wall mounting or DIN rail mounting possible, 1U
  • 12 ports
  • LSA connection strip for installation cable AWG24..AWG22
Technical specifications
Arrangement waagerecht, 1-reihig
Connection 12 x RJ45
Version Mini-Patchpanel
Width 254.6 mm
Colour grau
Height 44 mm
Depth 108 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes