37737SW.12 | EFB-Elektronik
Patch panel, 12 x RJ45, horizontal, 1 row, (W x H x D) 254.6 x 44 x 108 mm, black, 37737SW.12
Order No.: 26P1098
EAN: 4049759187873
MPN:
37737SW.12
Unit Price (€ / pc.)
32.3204 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: On Request **
Mini patch panel, 37737SW.12, EFB Elektronik
The high quality of the shielded Cat.6A RJ45 mini patch panel ensures excellent performance for 10 Gigabit Ethernet applications. In addition, the mini patch panel is characterized by its versatile mounting options.
Features
- 10 "mounting / wall mounting or DIN rail mounting possible, 1U
- 12 ports
- LSA connection strip for installation cable AWG24..AWG22
Technical specifications
Arrangement | waagerecht, 1-reihig | |
Connection | 12 x RJ45 | |
Version | Mini-Patchpanel | |
Width | 254.6 mm | |
Colour | schwarz | |
Height | 44 mm | |
Depth | 108 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |