37738.12 | EFB-Elektronik

Patch panel, 12 x RJ45, horizontal, 1 row, (W x H x D) 254.6 x 22 x 108 mm, gray, 37738.12

Order No.: 26P1101
EAN: 4049759186609
MPN:
37738.12
37738.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
37738.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
33.3438 € *
Available: 0 pcs.
Available in 5 Days: 477 pcs.
Leadtime: On Request **
Total Price:
33.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.3438 €

Mini patch panel, 37738.12, EFB Elektronik

The high quality of the shielded Cat.6A RJ45 mini patch panel ensures excellent performance for 10 Gigabit Ethernet applications. The 10" patch panel offers a high port density with 12 ports at 0.5 U. In addition, the mini patch panel is characterized by its versatile mounting options.

Features

  • 10 "mounting / wall mounting or DIN rail mounting possible, 1U
  • 12 ports
  • LSA connection strip for installation cable AWG24..AWG22
Technical specifications
Arrangement waagerecht, 1-reihig
Connection 12 x RJ45
Version Mini-Patchpanel
Width 254.6 mm
Colour grau
Height 22 mm
Depth 108 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes