37738SW.8 | EFB-Elektronik
Patch panel, 8 x RJ45, horizontal, 1 row, (W x H x D) 254.6 x 22 x 108 mm, black, 37738SW.8
Order No.: 26P1104
EAN: 4049759186630
MPN:
37738SW.8
Unit Price (€ / pc.)
30.1308 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Mini patch panel, 37738SW.8, EFB Elektronik
The high quality of the shielded Cat.6A RJ45 mini patch panel ensures excellent performance for 10 Gigabit Ethernet applications. The 10" patch panel offers a high port density with 8 ports at 0.5 U. In addition, the mini patch panel is characterized by its versatile mounting options.
Features
- 10 "mounting / wall mounting or DIN rail mounting possible, 1U
- 8 ports
- LSA connection strip for installation cable AWG24..AWG22
Technical specifications
Arrangement | waagerecht, 1-reihig | |
Connection | 8 x RJ45 | |
Version | Mini-Patchpanel | |
Width | 254.6 mm | |
Colour | schwarz | |
Height | 22 mm | |
Depth | 108 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |