53100.213 | EFB-Elektronik

Splice box, OS2 singlemode, SC/APC, (W x H x D) 155 x 8 x 92 mm, 53100.213

Order No.: 26P2159
EAN: 4049759262570
MPN:
53100.213
53100.213 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
21.539 € *
Available: 0 pcs.
Available in 5 Days: 206 pcs.
Leadtime: On Request **
Total Price:
21.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.539 €

Equipped splice cassette, 53100.213, EFB Elektronik

Equipped splice cassette with pigtails in the categories OM3, OM4, OM5, OS2 and OS2/APC. The pigtails are stripped, inserted into the splice cassette and have a length of 80cm outside the cassette in order to be able to implement the cable routing in the splice box correspondingly easily. The pigtails used are colour-coded according to VDE-0888 with a solid-coloured coating and 12-coloured jacket. The measurement protocols of the individual fibers are enclosed in the packaging unit. In addition, the crimp splice holder (12 splices) is pre-assembled in the splice cassette, the shrink splice protector (2x à 6 splices) is enclosed in the packaging unit.

Technical specifications
Connection SC/APC
Version Spleißkassette
Width 155 mm
Height 8 mm
Pigtails OS2 singlemode
Depth 92 mm
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes