53670.40 | EFB-Elektronik
Pre-assembled fiber optic in-house connection box, G657.A2 singlemode, 2 x LC/APC duplex, (W x H x D) 100 x 80 x 22 mm, white, 53670.40
Order No.: 26P0889
EAN: 4049759181741
MPN:
53670.40
Unit Price (€ / pc.)
46.7670 € *
Available: 0 pcs.
Available in 5 Days: 144 pcs.
Leadtime: On Request **
Total Price:
46.77 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7670 €
5 pcs.
43.4350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic house connection box pre-assembled, 53670.40, EFB Elektronik
Pre assembled house connection box with a 4 fiber installation cable.
Technical specifications
Connection | 2 x LC/APC Duplex | |
Version | LWL-Hausanschlussbox vorkonfektioniert | |
Width | 100 mm | |
Colour | weiß | |
Height | 80 mm | |
Pigtails | G657.A2 singlemode | |
Depth | 22 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |