53670.80 | EFB-Elektronik

Pre-assembled fiber optic in-house connection box, G657.A2 singlemode, 2 x LC/APC duplex, (W x H x D) 100 x 80 x 22 mm, white, 53670.80

Order No.: 26P0893
EAN: 4049759179649
MPN:
53670.80
53670.80 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
53670.80 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
62.1061 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
62.11 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1061 €
5 pcs.
57.6793 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber optic house connection box pre-assembled, 53670.80, EFB Elektronik

Pre assembled house connection box with a 4 fiber installation cable.

Technical specifications
Connection 2 x LC/APC Duplex
Version LWL-Hausanschlussbox vorkonfektioniert
Width 100 mm
Colour weiß
Height 80 mm
Pigtails G657.A2 singlemode
Depth 22 mm
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes