53680.10 | EFB-Elektronik
Pre-assembled fiber optic in-house connection box, G657.A2 singlemode, 2 x SC/APC simplex, (W x H x D) 100 x 80 x 22 mm, white, 53680.10
Order No.: 26P0831
EAN: 4049759181789
MPN:
53680.10
Unit Price (€ / pc.)
32.3085 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Fiber optic house connection box pre-assembled, 53680.10, EFB Elektronik
Pre assembled house connection box with a 2 fiber installation cable.
Technical specifications
Connection | 2 x SC/APC Simplex | |
Version | LWL-Hausanschlussbox vorkonfektioniert | |
Width | 100 mm | |
Colour | weiß | |
Height | 80 mm | |
Pigtails | G657.A2 singlemode | |
Depth | 22 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |