53680.80 | EFB-Elektronik

Pre-assembled fiber optic in-house connection box, G657.A2 singlemode, 2 x SC/APC simplex, (W x H x D) 100 x 80 x 22 mm, white, 53680.80

Order No.: 26P0839
EAN: 4049759179656
MPN:
53680.80
53680.80 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
53680.80 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
79.7062 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.7062 €

Fiber optic house connection box pre-assembled, 53680.80, EFB Elektronik

Pre assembled house connection box with a 2 fiber installation cable.

Technical specifications
Anschluss 2 x SC/APC Simplex
Ausführung LWL-Hausanschlussbox vorkonfektioniert
Breite 100 mm
Farbe weiß
Höhe 80 mm
Pigtails G657.A2 singlemode
Tiefe 22 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes