B61003.12 | EFB-Elektronik

Splice box, ST, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61003.12

Order No.: 26P0846
EAN: 4049759040642
MPN:
B61003.12
B61003.12 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
60.9280 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
60.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.9280 €

Splice box, B61003.12, EFB Elektronik

Partly assembled splice box with adapters.

Features

  • Per 12 adapters 1 splice cassette with 1 splice holder
  • Suitable up to 4 splice cassettes
  • Metal housing sliding unit
  • Front panel screwed
  • Cable entries at the rear
Technical specifications
Anordnung waagerecht, 1-reihig
Anschluss ST
Ausführung Spleißbox
Breite 483 mm
Farbe grau
Höhe 44.5 mm
Tiefe 244 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes