B61003.24 | EFB-Elektronik
Splice box, ST, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61003.24
Order No.: 26P0847
EAN: 4049759040659
MPN:
B61003.24
Unit Price (€ / pc.)
72.4948 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Splice box, B61003.24, EFB Elektronik
Partly assembled splice box with adapters.
Features
- Per 12 adapters 1 splice cassette with 1 splice holder
- Suitable up to 4 splice cassettes
- Metal housing sliding unit
- Front panel screwed
- Cable entries at the rear
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | ST | |
Ausführung | Spleißbox | |
Breite | 483 mm | |
Farbe | grau | |
Höhe | 44.5 mm | |
Tiefe | 244 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |