B61203.12 | EFB-Elektronik

Splice box, OM2 multimode, SC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61203.12

Order No.: 26P0897
EAN: 4049759172909
MPN:
B61203.12
B61203.12 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
63.5698 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
63.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.5698 €

Splice box, B61203.12, EFB Elektronik

Partly assembled splice box with adapters.

Features

  • Per 12 adapters 1 splice cassette with 1 splice holder
  • Suitable up to 4 splice cassettes
  • Metal housing sliding unit
  • Front panel screwed
  • Cable entries at the rear
Technical specifications
Pigtails OM2 multimode
Version Spleißbox
Connection SC Duplex
Arrangement waagerecht, 1-reihig
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour grau
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes