B61203.4OM3 | EFB-Elektronik

Splice box, OM3 multimode, 4 x SC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61203.4OM3

Order No.: 26P1391
EAN: 4049759172978
MPN:
B61203.4OM3
B61203.4OM3 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
45.7555 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
45.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.7555 €

Splicebox, B61203.4OM3, EFB Elektronik

The B61203.4OM3 is a partly assembled splice box with 4 adapters 1 splice cassette with 1 splice holder. Is suitable up to 4 splice cassettes, metal housing sliding unit, front panel screwed, plastic adapters and cable entries at the rear.

Technical specifications
Pigtails OM3 multimode
Version LWL-Spleißbox
Connection 4 x SC Duplex
Arrangement waagerecht, 1-reihig
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour grau
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes