B61203.6OM3 | EFB-Elektronik

Splice box, OM3 multimode, 6 x SC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61203.6OM3

Order No.: 26P1392
EAN: 4049759172992
MPN:
B61203.6OM3
B61203.6OM3 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
50.1109 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
50.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.1109 €

Splicebox, B61203.6OM3, EFB Elektronik

The B61203.6OM3 is a partly assembled splice box with 6 adapters 1 splice cassette with 1 splice holder. Is suitable up to 4 splice cassettes, metal housing sliding unit, front panel screwed, plastic adapters and cable entries at the rear.

Technical specifications
Filter Property Value
Pigtails OM3 multimode
Version fiber optic splice box
Connection 6 x SC duplex
Arrangement horizontal, 1 row
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes