B61901.12OM3 | EFB-Elektronik

Splice box, OM3 multimode, 12 x LC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61901.12OM3

Order No.: 26P1406
EAN: 4049759173104
MPN:
B61901.12OM3
B61901.12OM3 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
61.8681 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: On Request **
Total Price:
61.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.8681 €

Splicebox, B61901.12OM3, EFB Elektronik

The B61901.12OM3 is a partly assembled splice box with 12 adapters 1 splice cassette with 1 splice holder. Is suitable up to 4 splice cassettes, metal housing sliding unit, front panel screwed, plastic adapters and cable entries at the rear.

Technical specifications
Pigtails OM3 multimode
Version LWL-Spleißbox
Connection 12 x LC Duplex
Arrangement waagerecht, 1-reihig
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour grau
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes