B61901.6OM3 | EFB-Elektronik
Splice box, OM3 multimode, 6 x LC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61901.6OM3
Order No.: 26P1409
EAN: 4049759173197
MPN:
B61901.6OM3
Unit Price (€ / pc.)
57.7507 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
Splicebox, B61901.6OM3, EFB Elektronik
The B61901.6OM3 is a partly assembled splice box with 6 adapters 1 splice cassette with 1 splice holder. Is suitable up to 4 splice cassettes, metal housing sliding unit, front panel screwed, plastic adapters and cable entries at the rear.
Technical specifications
Pigtails | OM3 multimode | |
Ausführung | LWL-Spleißbox | |
Anschluss | 6 x LC Duplex | |
Anordnung | waagerecht, 1-reihig | |
Breite | 483 mm | |
Höhe | 44.5 mm | |
Tiefe | 244 mm | |
Farbe | grau |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |