B61902.12 | EFB-Elektronik
Splice box, 12 x 50/125, 12 x LC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61902.12
Order No.: 26P1417
EAN: 4049759139629
MPN:
B61902.12
Unit Price (€ / pc.)
74.9819 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Splicebox, B61902.12, EFB Elektronik
The B61902.12 is a partly assembled splice box with 12 adapters 1 splice cassette with 1 splice holder. Is suitable up to 4 splice cassettes, metal housing sliding unit, front panel screwed, metal adapters and cable entries at the rear.
Technical specifications
Pigtails | 12 x 50/125 | |
Version | LWL-Spleißbox | |
Connection | 12 x LC Duplex | |
Arrangement | waagerecht, 1-reihig | |
Width | 483 mm | |
Height | 44.5 mm | |
Depth | 244 mm | |
Colour | grau |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |