B61921.24 | EFB-Elektronik

Splice box, OS2 singlemode, 24 x LC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61921.24

Order No.: 26P2070
EAN: 4049759173319
MPN:
B61921.24
EFB-Elektronik
B61921.24 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
88.774 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Total Price:
88.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.774 €

Splice box, B61921.24, EFB Elektronik

The B61921.24 is a partly assembled splice box with adapters suitable up to 4 splice cassettes.

Features

  • Metal housing sliding unit
  • Front panel screwed
  • Cable entries at the rear
Technical specifications
Anordnung waagerecht, 1-reihig
Anschluss 24 x LC Duplex
Ausführung Spleißbox
Breite 483 mm
Farbe grau
Höhe 44.5 mm
Pigtails OS2 singlemode
Tiefe 244 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes