B61921.6 | EFB-Elektronik
Splice box, OS2 singlemode, 6 x LC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B61921.6
Order No.: 26P2071
EAN: 4049759173326
MPN:
B61921.6
Unit Price (€ / pc.)
57.7507 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Splice box, B61921.6, EFB Elektronik
The B61921.6 is a partly assembled splice box with adapters suitable up to 4 splice cassettes.
Features
- Metal housing sliding unit
- Front panel screwed
- Cable entries at the rear
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 6 x LC Duplex | |
Ausführung | Spleißbox | |
Breite | 483 mm | |
Farbe | grau | |
Höhe | 44.5 mm | |
Pigtails | OS2 singlemode | |
Tiefe | 244 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |