B65901.12OM3 | EFB-Elektronik

Breakout box, OM3 multimode, 12 x LC duplex, (W x H x D) 482 x 44 x 170 mm, gray, B65901.12OM3

Order No.: 26P1680
EAN: 4049759262167
MPN:
B65901.12OM3
EFB-Elektronik
B65901.12OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B65901.12OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B65901.12OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
B65901.12OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 4
B65901.12OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 5
Image may differ
Unit Price (€ / pc.)
60.7971 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
60.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.7971 €

Partially assembled breakoutbox, B65901.12OM3, EFB Elektronik

The B65901.12OM3 is a partially assembled breakout box equipped with LC duplex adapter. Front panel screwed and adapters inserted.

Technical specifications
Anschluss 12 x LC Duplex
Ausführung Breakoutbox
Breite 482 mm
Farbe grau
Höhe 44 mm
Pigtails OM3 multimode
Tiefe 170 mm
Logistics
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes