B65901.2 | EFB-Elektronik
Breakout box, OM2 multimode, 2 x LC duplex, (W x H x D) 482 x 44 x 170 mm, gray, B65901.2
Order No.: 26P1674
EAN: 4049759262211
MPN:
B65901.2
Unit Price (€ / pc.)
47.6476 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Partially assembled breakoutbox, B65901.2, EFB Elektronik
The B65901.2 is a partially assembled breakout box equipped with LC duplex adapter. Front panel screwed and adapters inserted.
Technical specifications
Anschluss | 2 x LC Duplex | |
Ausführung | Breakoutbox | |
Breite | 482 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Pigtails | OM2 multimode | |
Tiefe | 170 mm |
Download
Logistics
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |