B65901.24OM4 | EFB-Elektronik

Breakout box, OM4 multimode, 24 x LC duplex, (W x H x D) 482 x 44 x 170 mm, gray, B65901.24OM4

Order No.: 26P1666
EAN: 4049759262242
MPN:
B65901.24OM4
B65901.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B65901.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B65901.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
B65901.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 4
B65901.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 5
Image may differ
Unit Price (€ / pc.)
81.1937 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
81.19 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1937 €
5 pcs.
75.1842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Partially assembled breakoutbox, B65901.24OM4, EFB Elektronik

The B65901.24OM4 is a partially assembled breakout box equipped with LC duplex adapter. Front panel screwed and adapters inserted.

Technical specifications
Connection 24 x LC Duplex
Version Breakoutbox
Width 482 mm
Colour grau
Height 44 mm
Pigtails OM4 multimode
Depth 170 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes